This copper terminal features a tin plated contact and a blue color. It has a body material of copper and is plated with tin. The terminal is insulated with nylon and has a depth of 7.87mm. It is designed for free hanging mount and is available in a bulk packaging with 1000 pieces per package.
3M MNG14-8R/LK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 23.87mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Circular |
| Weight | 2.695lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MNG14-8R/LK to view detailed technical specifications.
No datasheet is available for this part.