
This copper terminal features a 6.35mm depth and 20.06mm length, with nylon insulation for electrical isolation. The terminal is made from copper with a tin plating, and the contact is also copper with a tin plating. The terminal is designed for free hanging applications and is available in bulk packaging with 1000 units per package.
3M MNG18-6R/SK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 20.06mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Circular |
| Weight | 2.135lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MNG18-6R/SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.