This 30-contact HDR hard metric connector features a 2mm pitch and 4-row configuration. It is designed for through-hole mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector has a maximum current rating of 1.5A and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| Tradename | MetPak™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |