The MP2-H030-46P1-S-TG is a 30-contact hard metric HDR backplane connector with a 2mm pitch. It features a straight body orientation and press-fit termination method. The connector is designed for through-hole mounting and has a maximum current rating of 1.5A. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| Tradename | MetPak™ |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |