The 30-contact HDR through hole connector features a hard metric design with a 2mm pitch and a maximum operating temperature range of -55 to 125°C. It has a termination method of press fit and a body orientation of straight. The connector is designed for board-to-board and mezzanine applications and is suitable for use in general purposes. It has a maximum current rating of 1.5A and is manufactured by 3M.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| Tradename | MetPak™ |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |