The MP2-H030-4HS1-S-TR40B is a 30-contact hard metric HDR connector with a 2mm pitch and 4 rows. It features a straight body orientation and solder termination method. The connector is designed for through-hole mounting and has a maximum current rating of 1.5A. It operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |