This 30-position, 5-row through hole backplane connector features a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.5A. It has a beige housing and gold contact plating, with a flammability rating of UL94 V-0. The connector is made of bronze and is RoHS compliant. It is available in a bulk packaging quantity of 840 units and has a pitch of 2mm.
3M MP2-H030-51P1-S-LR technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Length | 11.95mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 840 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MetPak™ MP2 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.
