This 30-contact hard metric HDR connector features a straight body orientation and a terminal pitch of 2mm. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 1.5A and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |