This 48-contact HDR hard metric through hole connector features a straight body orientation and press fit termination method. It operates between -55°C and 125°C and can handle a maximum current of 1.5A. The connector is designed for board-to-board and mezzanine applications, with a terminal pitch of 2mm and four rows of contacts.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 48 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |