Conn Hard Metric HDR 60 POS 2mm Press Fit ST Thru-Hole
3M MP2-H060-51P5-S-R30 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Package Quantity | 273 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Series | MetPak™ MP2 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MP2-H060-51P5-S-R30 to view detailed technical specifications.
No datasheet is available for this part.