The 3M MP2-H060-56S1-S-KR is a 60-contact hard metric HDR connector with a terminal pitch of 2mm and 5 rows. It features a straight body orientation and is designed for through-hole mounting. The connector operates reliably between -55°C and 125°C and can handle a maximum current of 1.5A.
3M MP2-H060-56S1-S-KR technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M MP2-H060-56S1-S-KR to view detailed technical specifications.
No datasheet is available for this part.