This 72-contact HDR connector features a hard metric design with a terminal pitch of 2mm and a straight body orientation. It is rated for operation between -55°C and 125°C and can handle a maximum current of 1.5A. The connector is designed for through-hole mounting and features a solder termination method. It is suitable for use in a variety of applications requiring a high-density connector solution.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 72 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |