This 90-contact HDR connector features a hard metric design with a 2mm terminal pitch and press-fit termination method. It has a straight body orientation and is rated for operation between -55°C and 125°C. With a maximum current rating of 1.5A, this connector is suitable for high-current applications. It is designed for through-hole mounting and is available from 3M.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 90 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |