The 3M MP2-H096-42P3-S-RF is a hard metric, 96-contact HDR connector with a 2mm terminal pitch, designed for press-fit termination in a straight body orientation. It operates reliably between -55°C and 125°C, and can handle a maximum current of 1.5A. This through-hole connector is suitable for board-to-board and mezzanine applications in general use.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 96 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |