The MP2-H096-42S1-S-TG is a 96-contact HDR hard metric backplane connector with a terminal pitch of 2mm and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector features a solder termination method and a maximum current rating of 1.5A.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 96 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |