This 96-contact HDR through-hole backplane connector features a hard metric design with a 2mm terminal pitch and 4 rows. It operates reliably between -55°C and 125°C, and can handle up to 1.5A of current. The connector is designed for press-fit termination and features a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 96 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |