The 3M MP2-H096-48P3-S-LR is a hard metric, 96-contact HDR connector with a 2mm terminal pitch and press-fit termination method. It features a straight body orientation and is designed for through-hole mounting. The connector operates reliably between -55°C and 125°C, with a maximum current rating of 1.5A.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 96 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |