This 96-position HDR hard metric connector features a 2mm pitch and 4 rows, with a termination method of solder. It has a straight body orientation and is designed for through hole mounting. The connector operates within a temperature range of -55 to 125 degrees Celsius, with a maximum current rating of 1.5 amps.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 96 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |