The 3M MP2-H096-4JP2-S-TR30 is a 96-contact hard metric connector with a 2mm pitch and 4 rows. It features a press-fit termination method and a straight body orientation. The connector is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125°C. It can handle a maximum current rating of 1.5A.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 96 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |