The 3M MP2-H096-4KP2-S-FJ is a hard metric, 96-contact HDR connector with a terminal pitch of 2mm. It features a straight body orientation and press-fit termination method. The connector is rated for operation between -55°C and 125°C, with a maximum current rating of 1.5A. It is designed for through-hole mounting and is suitable for use in backplane applications.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 96 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |