The 3M MP2-H096-53P2-S-TG is a hard metric, 96-contact HDR connector with a 2mm terminal pitch and 5 rows. It features press-fit termination and a straight body orientation. Operating temperature ranges from -55°C to 125°C, and it can handle a maximum current of 1.5A. This connector is designed for through-hole mounting and is suitable for backplane applications.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 96 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |