The 3M MP2-H096-53P2-S-TR40B is a hard metric through hole connector with 96 HDR contacts and a terminal pitch of 2mm. It features a straight body orientation and press fit termination method. The connector operates over a temperature range of -55°C to 125°C and has a maximum current rating of 1.5A. It is designed for through hole mounting and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 96 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |