This 96-contact HDR connector features a hard metric design with a 2mm terminal pitch and 5 rows. It is designed for press-fit termination and has a straight body orientation. The connector is rated for a maximum current of 1.5A and operates within a temperature range of -55°C to 125°C. It is suitable for through-hole mounting and is available from 3M.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 96 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |