This 96-contact HDR hard metric through hole connector features a straight body orientation and press fit termination method. It operates between -55°C and 125°C and has a maximum current rating of 1.5A. The connector is designed for board-to-board and mezzanine applications, suitable for use in general backplane connectors.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 96 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |