This 120-contact HDR hard metric connector features a 2mm pitch and a straight body orientation. It is designed for through-hole mounting and has a maximum current rating of 1.5A. The operating temperature range is from -55°C to 125°C. This connector is suitable for use in a variety of applications.
3M MP2-H120-46P1-S-KR technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 120 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M MP2-H120-46P1-S-KR to view detailed technical specifications.
No datasheet is available for this part.