This 120-contact HDR hard metric connector features a straight body orientation and press-fit termination method. It has a terminal pitch of 2mm and supports a maximum current rating of 1.5A. The operating temperature range is -55°C to 125°C, and it is designed for through-hole mounting.
3M MP2-H120-4CP3-S-TR30 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 120 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M MP2-H120-4CP3-S-TR30 to view detailed technical specifications.
No datasheet is available for this part.