The MP2-H120-4HS2-S-TR40B is a hard metric backplane connector with 120 HDR contacts, a terminal pitch of 2mm, and a straight body orientation. It is rated for operation from -55°C to 125°C and can handle a maximum current of 1.5A. The connector is designed for through-hole mounting and features a solder termination method.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 120 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |