The MP2-H144-4HS2-S-TG is a hard metric, 144-contact HDR connector with a 2mm terminal pitch, suitable for through-hole mounting. It has a straight body orientation and operates between -55°C and 125°C. The connector is rated for a maximum current of 1.5A and features a solder termination method.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 144 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |