The MetPak MP2-H150-51S1-S-TR30 is a 150-position, 5-row backplane connector with a current rating of 1.5A. It features a through-hole package type and is designed for operation over the temperature range of -55°C to 125°C. The connector is made with copper alloy contacts plated with gold and has a flammability rating of UL94 V-0. It is available in packaging quantities of 160 and is not RoHS compliant.
3M MP2-H150-51S1-S-TR30 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 150 |
| Number of Rows | 5 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | MetPak™ MP2 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MP2-H150-51S1-S-TR30 to view detailed technical specifications.
No datasheet is available for this part.