The 3M MP2-H150-5DS3-S-FJ is a hard metric, HDR connector with 150 contacts, a 2mm terminal pitch, and a 5-row configuration. It features a solder termination method and a straight body orientation. This connector is designed for through-hole mounting and has a maximum current rating of 1.5A. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 150 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |