This 3M MP2-H150-5DS3-S-PD connector features 150 hard metric contacts with a 2mm pitch, arranged in 5 rows. It has a straight body orientation and is terminated with solder. The connector is designed for through-hole mounting and has a maximum current rating of 1.5A. It can operate within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 150 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |