This 168-contact HDR through-hole backplane connector features a hard metric design with a terminal pitch of 2mm. It has a straight body orientation and is terminated through soldering. The connector operates reliably within a temperature range of -55°C to 125°C and can handle a maximum current of 1.5A.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 168 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |