This 180-contact HDR hard metric connector features a 2mm terminal pitch and 5 rows. It has a straight body orientation and is terminated with solder. The operating temperature range is -55°C to 125°C. The connector is designed for through hole mounting and has a maximum current rating of 1.5A.
3M MP2-H180-59S2-S-TG technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 180 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M MP2-H180-59S2-S-TG to view detailed technical specifications.
No datasheet is available for this part.