This 180-contact HDR connector features a hard metric design with a 2mm terminal pitch and press-fit termination method. It is designed for through-hole mounting and has a maximum current rating of 1.5A. The connector operates over a temperature range of -55°C to 125°C, making it suitable for a variety of applications.
3M MP2-H180-5CP3-S-TG technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 180 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M MP2-H180-5CP3-S-TG to view detailed technical specifications.
No datasheet is available for this part.