This 192-contact HDR hard metric connector features a 2mm pitch and is designed for through hole mounting. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is suitable for use in applications requiring high current ratings, with a maximum current rating of 1.5A. The hard metric design ensures precise and reliable connections.
3M MP2-H192-4CP3-S-TR30 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 192 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M MP2-H192-4CP3-S-TR30 to view detailed technical specifications.
No datasheet is available for this part.