The 3M MP2-H192-5DS3-S-TG is a hard metric, 192-contact HDR backplane connector with a terminal pitch of 2mm. It features a straight body orientation and is terminated through soldering. The connector is designed for through-hole mounting and has a maximum current rating of 1.5A. Operating temperatures range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 192 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |