The 3M MP2-H210-44P1-S-TR30 is a hard metric backplane connector with 210 HDR contacts. It features a 2mm terminal pitch and is designed for press-fit termination. This connector is rated for operation between -55°C and 125°C and has a maximum current rating of 1.5A. It is suitable for through-hole mounting and is part of the 3M's line of connectors and interconnects.
Checking distributor stock and pricing after the page loads.
3M MP2-H210-44P1-S-TR30 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 210 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |