The 3M MP2-H210-4HS1-S-LR is a hard metric, HDR, through-hole connector with 210 contacts and a 2mm terminal pitch. It features a straight body orientation and a solder termination method. The connector is rated for a maximum current of 1.5A and operates within a temperature range of -55°C to 125°C. It is designed for through-hole mounting and is suitable for use in a variety of applications.
3M MP2-H210-4HS1-S-LR technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 210 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M MP2-H210-4HS1-S-LR to view detailed technical specifications.
No datasheet is available for this part.