The MP2-H210-4HS2-S-TR30 is a hard metric HDR connector with 210 contacts, a 2mm terminal pitch, and 4 rows. It features a straight body orientation and solder termination. The connector operates reliably between -55°C and 125°C. It is designed for through hole mounting and has a maximum current rating of 1.5A.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 210 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |