The MP2-H210-58S3-S-KR is a hard metric, HDR, through-hole backplane connector from 3M. It features 210 contacts and a terminal pitch of 2mm. The connector is designed for solder termination and has a straight body orientation. It operates between -55°C and 125°C, with a maximum current rating of 1.5A. This connector is suitable for through-hole mounting and is part of 3M's portfolio of connectors and interconnects.
Checking distributor stock and pricing after the page loads.
3M MP2-H210-58S3-S-KR technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 210 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |