Sign in to ask questions about the 3M MP2-P060-54M1-LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M MP2-P060-54M1-LR technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Length | 23.95mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 420 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MetPak™ MP2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M MP2-P060-54M1-LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
