
The 3M MP2-P120-51M1-LR is a through-hole backplane connector with a beige housing and copper alloy contacts plated with gold. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.5A. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a package quantity of 200 and is packaged in a rail/tube format with a pitch of 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M MP2-P120-51M1-LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 24.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MetPak™ MP2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M MP2-P120-51M1-LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.