3M MP2-P240-51M1-LR technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 240 |
| Contact Gender | MALE |
| Manufacturer Series | MP2 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | MATTE TIN (100) OVER NICKEL (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for 3M MP2-P240-51M1-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.