The MP2-PS060-51S1-TG30 is a 60-contact hard metric HDR connector with a terminal pitch of 2mm. It features a straight body orientation and is designed for through-hole mounting. The connector operates reliably between -55°C and 125°C. It is suitable for use in a variety of applications where high-density connections are required.
3M MP2-PS060-51S1-TG30 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M MP2-PS060-51S1-TG30 to view detailed technical specifications.
No datasheet is available for this part.