Conn Hard Metric HDR 60 POS 2mm Solder ST Thru-Hole
3M MP2-PS060-51S1-TR technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
Download the complete datasheet for 3M MP2-PS060-51S1-TR to view detailed technical specifications.
No datasheet is available for this part.