This 90-contact HDR connector features a hard metric design with a 2mm terminal pitch and 5 rows. It has a press-fit termination method and a straight body orientation. The connector is rated for operation between -55°C and 125°C and can handle a maximum current of 1.5A. It is designed for through-hole mounting.
3M MP2-PS090-51P1-TR30 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 90 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M MP2-PS090-51P1-TR30 to view detailed technical specifications.
No datasheet is available for this part.