This 90-contact HDR connector features a hard metric design with a 2mm terminal pitch and 5 rows. It is rated for operation between -55°C and 125°C. The connector is designed for through-hole mounting and is suitable for use in backplane applications.
Checking distributor stock and pricing after the page loads.
3M MP2-PS090-51S1-TR technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 90 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
No datasheet is available for this part.