The MetPak MP2-R060-51S1-TR30 is a 60-position through hole backplane connector with a current rating of 1.5A and an operating temperature range of -55°C to 125°C. It features a copper alloy contact material with gold plating and a flammability rating of UL94 V-0. The connector is available in a rail/Tube packaging with 588 pieces per package and a pitch of 0.079inch. It is not RoHS compliant.
3M MP2-R060-51S1-TR30 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Package Quantity | 588 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | MetPak™ MP2 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.