Conn Hard Metric SKT 210 POS 2mm Press Fit ST Thru-Hole
3M MP2-R210-51P1-KR technical specifications.
| Type | Hard Metric |
| Gender | SKT |
| Number of Contacts | 210 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M MP2-R210-51P1-KR to view detailed technical specifications.
No datasheet is available for this part.