Conn Hard Metric SKT 240 POS 2mm Solder ST Thru-Hole Box
3M MP2-R240-51S1-LR technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 240 |
| Contact Gender | FEMALE |
| Manufacturer Series | MP2 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | MATTE TIN (100) OVER NICKEL (50) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.